
980-2000-350 | |
|---|---|
DigiKey Part Number | 1003-1947-ND |
Manufacturer | |
Manufacturer Product Number | 980-2000-350 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 143,31100 Kč | 1 433,11 Kč |
| 25 | 134,33680 Kč | 3 358,42 Kč |
| 50 | 127,91980 Kč | 6 395,99 Kč |
| 100 | 121,81150 Kč | 12 181,15 Kč |
| 250 | 114,18712 Kč | 28 546,78 Kč |
| 500 | 108,74108 Kč | 54 370,54 Kč |
| 1 000 | 103,55626 Kč | 103 556,26 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |







