Fuse Holder 10 A 350V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01500274LXN

DigiKey Part Number
F11934-ND
Manufacturer
Manufacturer Product Number
01500274LXN
Description
FUSE HLDR CART 350V 10A IN LINE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 350V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.591" ~ 0.787" L (5mm x 15mm ~ 20mm)
Current Rating (Amps)
10 A
For Use With/Related Products
2AG, 5mm x 15mm, 5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
Brass
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 418
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
570,68000 Kč353,40 Kč
1065,24100 Kč652,41 Kč
5054,11180 Kč2 705,59 Kč
10049,90800 Kč4 990,80 Kč
30043,87603 Kč13 162,81 Kč
50041,30936 Kč20 654,68 Kč
1 00038,04628 Kč38 046,28 Kč
5 00038,00378 Kč190 018,90 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč