50 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

980-2000-354

DigiKey Part Number
1003-980-2000-354-ND
Manufacturer
Manufacturer Product Number
980-2000-354
Description
BACKSHELL,PLASTIC 50 POS
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Thermoplastic
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 782
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,91000 Kč174,91 Kč
10148,58200 Kč1 485,82 Kč
25139,26720 Kč3 481,68 Kč
50132,61500 Kč6 630,75 Kč
100126,28620 Kč12 628,62 Kč
250118,38084 Kč29 595,21 Kč
500112,73532 Kč56 367,66 Kč
1 000107,35941 Kč107 359,41 Kč
Manufacturers Standard Package
Unit Price without VAT:174,91000 Kč
Unit Price with VAT:211,64110 Kč