
980-2000-345 | |
|---|---|
DigiKey Part Number | 1003-1944-ND |
Manufacturer | |
Manufacturer Product Number | 980-2000-345 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Zinc, Clear |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Features Mating Screws |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,51000 Kč | 288,51 Kč |
| 10 | 245,11000 Kč | 2 451,10 Kč |
| 25 | 229,76000 Kč | 5 744,00 Kč |
| 50 | 218,79080 Kč | 10 939,54 Kč |
| 100 | 208,34850 Kč | 20 834,85 Kč |
| 250 | 195,31332 Kč | 48 828,33 Kč |
| 500 | 185,99986 Kč | 92 999,93 Kč |
| 1 000 | 177,13367 Kč | 177 133,67 Kč |
| Unit Price without VAT: | 288,51000 Kč |
|---|---|
| Unit Price with VAT: | 349,09710 Kč |








