
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 75,38280 Kč | 3 769,14 Kč |
| 100 | 69,71340 Kč | 6 971,34 Kč |
| 200 | 61,31415 Kč | 12 262,83 Kč |
| 500 | 60,05428 Kč | 30 027,14 Kč |
| Unit Price without VAT: | 75,38280 Kč |
|---|---|
| Unit Price with VAT: | 91,21319 Kč |

