
DC121073152 | |
|---|---|
DigiKey Part Number | 1003-1086-ND |
Manufacturer | |
Manufacturer Product Number | DC121073152 |
Description | CONN BACKSHELL 37POS 180DEG 5PC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 37 | Hardware Cable Clamp |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 980-2000-353 | ITT Cannon, LLC | 723 | 1003-1950-ND | 205,99000 Kč | Parametric Equivalent |
| 1727040121 | Molex | 120 | 900-1727040121-ND | 171,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,80000 Kč | 622,80 Kč |
| 10 | 529,23400 Kč | 5 292,34 Kč |
| 25 | 496,10720 Kč | 12 402,68 Kč |
| 50 | 472,43400 Kč | 23 621,70 Kč |
| 172 | 433,02762 Kč | 74 480,75 Kč |
| 344 | 412,38669 Kč | 141 861,02 Kč |
| 516 | 400,77328 Kč | 206 799,01 Kč |
| Unit Price without VAT: | 622,80000 Kč |
|---|---|
| Unit Price with VAT: | 753,58800 Kč |












