37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-37S-A197

DigiKey Part Number
1003-DC-37S-A197-ND
Manufacturer
Manufacturer Product Number
DC-37S-A197
Description
CONN D-SUB RCPT 37POS PNL MNT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin-Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
4 (DC, C)
Wire Gauge
20-28 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-037-203R001NorComp Inc.3737-172-037-203R001-ND250,09000 KčParametric Equivalent
DC-37S-ULRJAE Electronics2670-DC-37S-ULR-ND1 422,82000 KčParametric Equivalent
DCF-37S-NRJAE Electronics5670-DCF-37S-NR-ND658,50000 KčParametric Equivalent
DCF-37SRJAE Electronics3670-DCF-37SR-ND1 608,87000 KčParametric Equivalent
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1671,52000 Kč671,52 Kč
10570,64200 Kč5 706,42 Kč
42515,70095 Kč21 659,44 Kč
84491,10821 Kč41 253,09 Kč
126477,26786 Kč60 135,75 Kč
252454,51421 Kč114 537,58 Kč
Manufacturers Standard Package
Unit Price without VAT:671,52000 Kč
Unit Price with VAT:812,53920 Kč