37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCF-37SR

DigiKey Part Number
670-DCF-37SR-ND
Manufacturer
Manufacturer Product Number
DCF-37SR
Description
D-SUB, CABLE SIDE, 37 POS, SOCKE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Primary Material
Metal
Packaging
Bag
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Color
White
Number of Rows
2
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Mounting Type
Wire Gauge
20 AWG
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DC-37S-ULRJAE Electronics2670-DC-37S-ULR-ND1 422,82000 KčParametric Equivalent
DCF-37S-NRJAE Electronics5670-DCF-37S-NR-ND658,50000 KčParametric Equivalent
172-037-203R001NorComp Inc.3737-172-037-203R001-ND250,09000 KčParametric Equivalent
DC-37S-A197ITT Cannon, LLC371003-DC-37S-A197-ND671,52000 KčParametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 608,87000 Kč1 608,87 Kč
101 367,60000 Kč13 676,00 Kč
251 282,03720 Kč32 050,93 Kč
501 220,90360 Kč61 045,18 Kč
1001 162,71180 Kč116 271,18 Kč
Unit Price without VAT:1 608,87000 Kč
Unit Price with VAT:1 946,73270 Kč