Connector Cap (Cover), Protective 11 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3899932F11N

DigiKey Part Number
623-D3899932F11N-ND
Manufacturer
Manufacturer Product Number
D3899932F11N
Description
CONN PROTECTIVE COVER 11 SILVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 11 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Aluminum Alloy
Manufacturer
Amphenol PCD
Features
Contains Strap with Ring, Environment Resistant
Packaging
Bulk
Color
Silver
Part Status
Active
Grade
Military
Accessory Type
Cap (Cover), Protective
Qualification
MIL-DTL-38999
For Use With/Related Products
MIL-DTL-38999 Series III Plug
Base Product Number
Shell Size - Insert
11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1377,96000 Kč377,96 Kč
10321,22700 Kč3 212,27 Kč
25301,10280 Kč7 527,57 Kč
50286,73180 Kč14 336,59 Kč
100273,05380 Kč27 305,38 Kč
250255,97064 Kč63 992,66 Kč
500243,76788 Kč121 883,94 Kč
Manufacturers Standard Package
Unit Price without VAT:377,96000 Kč
Unit Price with VAT:457,33160 Kč