37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/3-4Z

DigiKey Part Number
IM24308/3-4Z-ND
Manufacturer
Manufacturer Product Number
M24308/3-4Z
Description
CONN D-SUB PLUG 37POS PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
7.5A
Features
-
Voltage Rating
-
Color
-
Dielectric Material
Polyester
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1949,95000 Kč949,95 Kč
10807,35200 Kč8 073,52 Kč
25756,81840 Kč18 920,46 Kč
50720,71860 Kč36 035,93 Kč
100686,35530 Kč68 635,53 Kč
250643,44172 Kč160 860,43 Kč
Manufacturers Standard Package
Unit Price without VAT:949,95000 Kč
Unit Price with VAT:1 149,43950 Kč