
M24308/3-4F | |
|---|---|
DigiKey Part Number | IM24308/3-4F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/3-4F |
Description | CONN D-SUB PLUG 37POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Dielectric Material Polyester |
Number of Rows 2 | Operating Temperature -55°C ~ 150°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 4 (DC, C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,80000 Kč | 867,80 Kč |
| 10 | 737,59600 Kč | 7 375,96 Kč |
| 25 | 691,43480 Kč | 17 285,87 Kč |
| 50 | 658,45400 Kč | 32 922,70 Kč |
| 100 | 627,05610 Kč | 62 705,61 Kč |
| 250 | 587,84980 Kč | 146 962,45 Kč |
| Unit Price without VAT: | 867,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 050,03800 Kč |











