
M24308/1-3F | |
|---|---|
DigiKey Part Number | IM24308/1-3F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/1-3F |
Description | CONN D-SUB RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 150°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,66000 Kč | 556,66 Kč |
| 10 | 473,02200 Kč | 4 730,22 Kč |
| 25 | 443,41040 Kč | 11 085,26 Kč |
| 50 | 422,25300 Kč | 21 112,65 Kč |
| 100 | 402,11170 Kč | 40 211,17 Kč |
| 250 | 376,96280 Kč | 94 240,70 Kč |
| 500 | 358,99524 Kč | 179 497,62 Kč |
| Unit Price without VAT: | 556,66000 Kč |
|---|---|
| Unit Price with VAT: | 673,55860 Kč |











