50 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position D-Sub Receptacle, Female Sockets Connector
DDMA-50S
DDMA-50S

DDMA-50S

DigiKey Part Number
1003-1973-ND
Manufacturer
Manufacturer Product Number
DDMA-50S
Description
CONN D-SUB RCPT 50P PNL MT CRIMP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
White
Contact Form
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1985,86000 Kč985,86 Kč
10837,88300 Kč8 378,83 Kč
25785,44280 Kč19 636,07 Kč
50747,98240 Kč37 399,12 Kč
100712,31520 Kč71 231,52 Kč
250668,48476 Kč167 121,19 Kč
Manufacturers Standard Package
Unit Price without VAT:985,86000 Kč
Unit Price with VAT:1 192,89060 Kč