DDMAM-50P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 1 356
Unit Price: 118,01000 Kč
Datasheet
50 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDMAM-50P

DigiKey Part Number
1003-1831-ND
Manufacturer
Manufacturer Product Number
DDMAM-50P
Description
CONN D-SUB PLG 50P PNL MNT CRIMP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 190,09000 Kč2 190,09 Kč
101 861,62000 Kč18 616,20 Kč
251 745,17720 Kč43 629,43 Kč
501 661,97080 Kč83 098,54 Kč
1001 600,57260 Kč160 057,26 Kč
Manufacturers Standard Package
Unit Price without VAT:2 190,09000 Kč
Unit Price with VAT:2 650,00890 Kč