
M24308/4-5Z | |
|---|---|
DigiKey Part Number | IM24308/4-5Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-5Z |
Description | CONN D-SUB PLG 50P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Shielded |
Number of Rows 3 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 5 (DD, D) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 390,23000 Kč | 1 390,23 Kč |
| 10 | 1 181,69300 Kč | 11 816,93 Kč |
| 25 | 1 107,74400 Kč | 27 693,60 Kč |
| 50 | 1 054,92120 Kč | 52 746,06 Kč |
| 100 | 1 004,63030 Kč | 100 463,03 Kč |
| Unit Price without VAT: | 1 390,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 682,17830 Kč |











