
M24308/4-4F | |
|---|---|
DigiKey Part Number | M24308/4-4FPG-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-4F |
Description | CONN D-SUB PLG 37P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Shielded |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 132,42000 Kč | 1 132,42 Kč |
| 10 | 962,54800 Kč | 9 625,48 Kč |
| 25 | 902,30080 Kč | 22 557,52 Kč |
| 50 | 859,26340 Kč | 42 963,17 Kč |
| 100 | 818,29630 Kč | 81 829,63 Kč |
| 250 | 767,13924 Kč | 191 784,81 Kč |
| Unit Price without VAT: | 1 132,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 370,22820 Kč |











