
M24308/4-5F | |
|---|---|
DigiKey Part Number | IM24308/4-5F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-5F |
Description | CONN D-SUB PLG 50P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Color Natural |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 150°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 289,49000 Kč | 1 289,49 Kč |
| 10 | 1 096,07500 Kč | 10 960,75 Kč |
| 25 | 1 027,48240 Kč | 25 687,06 Kč |
| 50 | 978,47740 Kč | 48 923,87 Kč |
| 100 | 931,82610 Kč | 93 182,61 Kč |
| Unit Price without VAT: | 1 289,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 560,28290 Kč |











