
M24308/4-5F | |
|---|---|
DigiKey Part Number | 2899-M24308/4-5F-623-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-5F |
Description | D-SUB CONN |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Category | Shell Size, Connector Layout 5 (DD, D) |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Crimp |
Part Status Active | Primary Material Metal |
Connector Style | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions | Color Natural |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 914,67200 Kč | 4 573,36 Kč |
| 10 | 868,93900 Kč | 8 689,39 Kč |
| 50 | 825,49440 Kč | 41 274,72 Kč |
| 100 | 784,14930 Kč | 78 414,93 Kč |
| 500 | 745,00106 Kč | 372 500,53 Kč |
| 1 000 | 707,77392 Kč | 707 773,92 Kč |
| 10 000 | 672,37612 Kč | 6 723 761,20 Kč |
| Unit Price without VAT: | 914,67200 Kč |
|---|---|
| Unit Price with VAT: | 1 106,75312 Kč |



