
M24308/4-5F | |
|---|---|
DigiKey Part Number | 4306-M24308/4-5F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-5F |
Description | CONN D-SUB PLG 50P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 440,18000 Kč | 2 440,18 Kč |
| 10 | 2 074,37100 Kč | 20 743,71 Kč |
| 25 | 1 944,60800 Kč | 48 615,20 Kč |
| 50 | 1 851,91440 Kč | 92 595,72 Kč |
| 100 | 1 763,66610 Kč | 176 366,61 Kč |
| Unit Price without VAT: | 2 440,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 952,61780 Kč |









