
M24308/2-5F | |
|---|---|
DigiKey Part Number | 4306-M24308/2-5F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-5F |
Description | CONN D-SUB RCPT 50P PNL MT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Yellow Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Color Natural |
Connector Type Receptacle, Female Sockets | Contact Form Machined |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Wire Gauge 20-26 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 958,12000 Kč | 1 958,12 Kč |
| 10 | 1 664,41500 Kč | 16 644,15 Kč |
| 25 | 1 560,28320 Kč | 39 007,08 Kč |
| 50 | 1 485,90020 Kč | 74 295,01 Kč |
| 100 | 1 415,07280 Kč | 141 507,28 Kč |
| Unit Price without VAT: | 1 958,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 369,32520 Kč |










