
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.846" L x 1.075" W (97.70mm x 27.30mm) |
Resistance 40 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 150W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,34000 Kč | 394,34 Kč |
| 10 | 278,18200 Kč | 2 781,82 Kč |
| 30 | 241,26700 Kč | 7 238,01 Kč |
| 60 | 222,43533 Kč | 13 346,12 Kč |
| 120 | 206,43308 Kč | 24 771,97 Kč |
| 270 | 190,74426 Kč | 51 500,95 Kč |
| 510 | 180,37653 Kč | 91 992,03 Kč |
| 1 020 | 170,71435 Kč | 174 128,64 Kč |
| Unit Price without VAT: | 394,34000 Kč |
|---|---|
| Unit Price with VAT: | 477,15140 Kč |


