



M24308/4-1Z | |
|---|---|
DigiKey Part Number | IM24308/4-1Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-1Z |
Description | CONN D-SUB PLG 9POS PNL MT CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Shielded |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,58000 Kč | 306,58 Kč |
| 10 | 260,56900 Kč | 2 605,69 Kč |
| 25 | 244,23440 Kč | 6 105,86 Kč |
| 50 | 232,57640 Kč | 11 628,82 Kč |
| 100 | 221,48120 Kč | 22 148,12 Kč |
| 250 | 207,62400 Kč | 51 906,00 Kč |
| 500 | 197,72432 Kč | 98 862,16 Kč |
| 1 000 | 188,29847 Kč | 188 298,47 Kč |
| Unit Price without VAT: | 306,58000 Kč |
|---|---|
| Unit Price with VAT: | 370,96180 Kč |











