
M24308/4-4Z | |
|---|---|
DigiKey Part Number | M24308/4-4Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-4Z |
Description | CONN D-SUB PLG 37P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Shielded |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 151,53000 Kč | 1 151,53 Kč |
| 10 | 978,82200 Kč | 9 788,22 Kč |
| 25 | 917,55400 Kč | 22 938,85 Kč |
| 50 | 873,79400 Kč | 43 689,70 Kč |
| 100 | 832,13600 Kč | 83 213,60 Kč |
| 250 | 780,11600 Kč | 195 029,00 Kč |
| Unit Price without VAT: | 1 151,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 393,35130 Kč |










