
M24308/4-14Z | |
|---|---|
DigiKey Part Number | 1200-1139-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-14Z |
Description | CONN D-SUB HD PLUG 62POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 326,65000 Kč | 1 326,65 Kč |
| 10 | 1 127,59300 Kč | 11 275,93 Kč |
| 25 | 1 057,02240 Kč | 26 425,56 Kč |
| 50 | 1 006,61480 Kč | 50 330,74 Kč |
| 100 | 958,62380 Kč | 95 862,38 Kč |
| Unit Price without VAT: | 1 326,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 605,24650 Kč |










