
M24308/4-2Z | |
|---|---|
DigiKey Part Number | IM24308/4-2Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-2Z |
Description | CONN D-SUB PLG 15P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Shielded |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,53000 Kč | 646,53 Kč |
| 10 | 549,47600 Kč | 5 494,76 Kč |
| 25 | 515,07240 Kč | 12 876,81 Kč |
| 50 | 490,49220 Kč | 24 524,61 Kč |
| 100 | 467,09840 Kč | 46 709,84 Kč |
| 250 | 437,88892 Kč | 109 472,23 Kč |
| 500 | 417,01944 Kč | 208 509,72 Kč |
| Unit Price without VAT: | 646,53000 Kč |
|---|---|
| Unit Price with VAT: | 782,30130 Kč |










