
M24308/24-35F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-35F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-35F |
Description | CONN D-SUB PLUG 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M24308/24-35F Models |
Category | Shell Material, Finish Steel, Yellow Cadmium Plated |
Mfr | Contact Finish Gold |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tray | Current Rating (Amps) 7.5A |
Part Status Active | Backset Spacing 0.283" (7.20mm) |
Connector Style | Features Mounting Brackets |
Connector Type Plug, Male Pins | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 787,13000 Kč | 2 787,13 Kč |
| 10 | 2 369,24700 Kč | 23 692,47 Kč |
| 25 | 2 221,06080 Kč | 55 526,52 Kč |
| 50 | 2 115,18560 Kč | 105 759,28 Kč |
| 100 | 2 040,18930 Kč | 204 018,93 Kč |
| Unit Price without VAT: | 2 787,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 372,42730 Kč |




