
DDMA-50P | |
|---|---|
DigiKey Part Number | 1003-1757-ND |
Manufacturer | |
Manufacturer Product Number | DDMA-50P |
Description | CONN D-SUB PLG 50P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 903,89000 Kč | 1 903,89 Kč |
| 10 | 1 618,33700 Kč | 16 183,37 Kč |
| 25 | 1 517,08880 Kč | 37 927,22 Kč |
| 50 | 1 444,76740 Kč | 72 238,37 Kč |
| 100 | 1 375,90650 Kč | 137 590,65 Kč |
| Unit Price without VAT: | 1 903,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 303,70690 Kč |








