



DBMA-25S | |
|---|---|
DigiKey Part Number | 1003-1755-ND |
Manufacturer | |
Manufacturer Product Number | DBMA-25S |
Description | CONN D-SUB RCPT 25P PNL MT CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Color White |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 684,04000 Kč | 1 684,04 Kč |
| 10 | 1 431,51800 Kč | 14 315,18 Kč |
| 25 | 1 341,94840 Kč | 33 548,71 Kč |
| 50 | 1 277,95500 Kč | 63 897,75 Kč |
| 100 | 1 217,04200 Kč | 121 704,20 Kč |
| Unit Price without VAT: | 1 684,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 037,68840 Kč |





