



DBMA25PK87 | |
|---|---|
DigiKey Part Number | 1003-2981-ND |
Manufacturer | |
Manufacturer Product Number | DBMA25PK87 |
Description | CONN D-SUB PLG 25P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 682,99000 Kč | 1 682,99 Kč |
| 10 | 1 430,46800 Kč | 14 304,68 Kč |
| 25 | 1 340,98280 Kč | 33 524,57 Kč |
| 50 | 1 277,03960 Kč | 63 851,98 Kč |
| 100 | 1 216,16850 Kč | 121 616,85 Kč |
| Unit Price without VAT: | 1 682,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 036,41790 Kč |



