



DCMA-37S | |
|---|---|
DigiKey Part Number | 1003-1756-ND |
Manufacturer | |
Manufacturer Product Number | DCMA-37S |
Description | CONN D-SUB RCPT 37P PNL MT CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Color White |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 456,77000 Kč | 2 456,77 Kč |
| 10 | 2 088,37700 Kč | 20 883,77 Kč |
| 25 | 1 957,74440 Kč | 48 943,61 Kč |
| 50 | 1 864,41240 Kč | 93 220,62 Kč |
| 100 | 1 775,57410 Kč | 177 557,41 Kč |
| Unit Price without VAT: | 2 456,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 972,69170 Kč |



