



DCMA-37P | |
|---|---|
DigiKey Part Number | 1003-1968-ND |
Manufacturer | |
Manufacturer Product Number | DCMA-37P |
Description | CONN D-SUB PLG 37P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 897,59000 Kč | 1 897,59 Kč |
| 10 | 1 612,91900 Kč | 16 129,19 Kč |
| 25 | 1 512,01560 Kč | 37 800,39 Kč |
| 50 | 1 439,92100 Kč | 71 996,05 Kč |
| 100 | 1 371,29750 Kč | 137 129,75 Kč |
| Unit Price without VAT: | 1 897,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 296,08390 Kč |




