50 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDMA50SA197

DigiKey Part Number
1003-2986-ND
Manufacturer
Manufacturer Product Number
DDMA50SA197
Description
CONN D-SUB RCPT 50P PNL MT CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
20-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 991,24000 Kč1 991,24 Kč
101 692,54400 Kč16 925,44 Kč
251 586,66760 Kč39 666,69 Kč
501 511,02440 Kč75 551,22 Kč
1001 442,29170 Kč144 229,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 991,24000 Kč
Unit Price with VAT:2 409,40040 Kč