
DAMA-15S | |
|---|---|
DigiKey Part Number | 1003-1752-ND |
Manufacturer | |
Manufacturer Product Number | DAMA-15S |
Description | CONN D-SUB RCPT 15P PNL MT CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,51000 Kč | 814,51 Kč |
| 10 | 692,19900 Kč | 6 921,99 Kč |
| 25 | 648,87160 Kč | 16 221,79 Kč |
| 50 | 617,91660 Kč | 30 895,83 Kč |
| 100 | 588,45220 Kč | 58 845,22 Kč |
| 250 | 551,65608 Kč | 137 914,02 Kč |
| Unit Price without VAT: | 814,51000 Kč |
|---|---|
| Unit Price with VAT: | 985,55710 Kč |








