


APK-SA16A15-002 | |
|---|---|
DigiKey Part Number | 1003-2124-2-ND - Tape & Reel (TR) 1003-2124-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APK-SA16A15-002 |
Description | CONTACT SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size Crimp Tin |
Datasheet | Datasheet |
Category | Contact Type Socket |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - mm² 0.75 ~ 1.5mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Signal, Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 25 | 11,67480 Kč | 291,87 Kč |
| 50 | 11,11220 Kč | 555,61 Kč |
| 100 | 10,58300 Kč | 1 058,30 Kč |
| 250 | 9,91860 Kč | 2 479,65 Kč |
| 500 | 9,44448 Kč | 4 722,24 Kč |
| 1 000 | 8,99344 Kč | 8 993,44 Kč |
| 2 500 | 8,43028 Kč | 21 075,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,40373 Kč | 37 018,65 Kč |
| 10 000 | 7,05052 Kč | 70 505,20 Kč |
| 15 000 | 6,85179 Kč | 102 776,85 Kč |
| 25 000 | 6,60949 Kč | 165 237,25 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |







