




APD-6CP-H | |
|---|---|
DigiKey Part Number | 1003-2064-ND |
Manufacturer | |
Manufacturer Product Number | APD-6CP-H |
Description | CONN RCPT HSNG MALE 1POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Orientation 6 |
Manufacturer ITT Cannon, LLC | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Series | Housing Color Red |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Shielding Unshielded |
Connector Type Receptacle Housing | Note Contacts Sold Separately |
Type For Male Pins | Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring |
Number of Positions 1 (Power) | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,81000 Kč | 235,81 Kč |
| 10 | 200,40500 Kč | 2 004,05 Kč |
| 25 | 187,84800 Kč | 4 696,20 Kč |
| 50 | 178,87360 Kč | 8 943,68 Kč |
| 100 | 170,33790 Kč | 17 033,79 Kč |
| 300 | 157,63970 Kč | 47 291,91 Kč |
| 500 | 152,06458 Kč | 76 032,29 Kč |
| 1 000 | 144,81439 Kč | 144 814,39 Kč |
| Unit Price without VAT: | 235,81000 Kč |
|---|---|
| Unit Price with VAT: | 285,33010 Kč |















