


351-8697-001 | |
|---|---|
DigiKey Part Number | 1003-2172-ND |
Manufacturer | |
Manufacturer Product Number | 351-8697-001 |
Description | CONN CABLE GLAND BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | APD 1-Way Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 82,39600 Kč | 823,96 Kč |
| 25 | 77,22240 Kč | 1 930,56 Kč |
| 50 | 73,53500 Kč | 3 676,75 Kč |
| 100 | 70,02200 Kč | 7 002,20 Kč |
| 300 | 64,79843 Kč | 19 439,53 Kč |
| 500 | 62,50558 Kč | 31 252,79 Kč |
| 1 000 | 59,52408 Kč | 59 524,08 Kč |
| 2 500 | 55,80134 Kč | 139 503,35 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |













