


217-8516-010 | |
|---|---|
DigiKey Part Number | 1003-2130-ND |
Manufacturer | |
Manufacturer Product Number | 217-8516-010 |
Description | CONN SEALING NUT BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Nut, Sealing Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nut, Sealing | |
For Use With/Related Products | APD 1-Way Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| 10 | 113,01100 Kč | 1 130,11 Kč |
| 25 | 105,93080 Kč | 2 648,27 Kč |
| 50 | 100,87020 Kč | 5 043,51 Kč |
| 100 | 96,05540 Kč | 9 605,54 Kč |
| 300 | 88,89153 Kč | 26 667,46 Kč |
| 500 | 85,74660 Kč | 42 873,30 Kč |
| 1 000 | 81,65723 Kč | 81 657,23 Kč |
| 2 500 | 76,55165 Kč | 191 379,12 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |














