


351-8697-002 | |
|---|---|
DigiKey Part Number | 1003-2173-ND |
Manufacturer | |
Manufacturer Product Number | 351-8697-002 |
Description | CONN CABLE GLAND BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | APD 1-Way Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 110,59600 Kč | 1 105,96 Kč |
| 25 | 103,65440 Kč | 2 591,36 Kč |
| 50 | 98,70320 Kč | 4 935,16 Kč |
| 100 | 93,99120 Kč | 9 399,12 Kč |
| 300 | 86,98140 Kč | 26 094,42 Kč |
| 500 | 83,90380 Kč | 41 951,90 Kč |
| 1 000 | 79,90285 Kč | 79 902,85 Kč |
| 2 500 | 74,90667 Kč | 187 266,68 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |











