


030-8614-020 | |
|---|---|
DigiKey Part Number | 1003-2014-ND |
Manufacturer | |
Manufacturer Product Number | 030-8614-020 |
Description | CONTACT PIN 2AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 2 AWG Size 0 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 0 | |
Wire Gauge or Range - AWG | 2 AWG | |
Wire Gauge or Range - mm² | 35mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,36000 Kč | 752,36 Kč |
| 10 | 639,43100 Kč | 6 394,31 Kč |
| 25 | 599,40040 Kč | 14 985,01 Kč |
| 50 | 570,80540 Kč | 28 540,27 Kč |
| 100 | 543,58360 Kč | 54 358,36 Kč |
| 250 | 509,59376 Kč | 127 398,44 Kč |
| Unit Price without VAT: | 752,36000 Kč |
|---|---|
| Unit Price with VAT: | 910,35560 Kč |










