


030-8614-030 | |
|---|---|
DigiKey Part Number | 1003-2015-ND |
Manufacturer | |
Manufacturer Product Number | 030-8614-030 |
Description | CONTACT PIN SZ 0 CRIMP SILVER |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 0 Crimp Silver |
Datasheet | Datasheet |
Category | Wire Gauge or Range - mm² 16mm² |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 196.9µin (5.00µm) |
Type Power, Machined | Termination Finish Copper Alloy |
Contact Type Pin | Base Product Number |
Contact Size 0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 985,86000 Kč | 985,86 Kč |
| 10 | 837,94600 Kč | 8 379,46 Kč |
| 25 | 785,49320 Kč | 19 637,33 Kč |
| 50 | 748,02860 Kč | 37 401,43 Kč |
| 100 | 712,35720 Kč | 71 235,72 Kč |
| 250 | 667,82040 Kč | 166 955,10 Kč |
| Unit Price without VAT: | 985,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 192,89060 Kč |










