
320-9505-006 | |
|---|---|
DigiKey Part Number | 1003-320-9505-006-ND |
Manufacturer | |
Manufacturer Product Number | 320-9505-006 |
Description | MICROS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 2-56 Socket, 2-56 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,81000 Kč | 597,81 Kč |
| 10 | 508,06800 Kč | 5 080,68 Kč |
| 25 | 476,25160 Kč | 11 906,29 Kč |
| 50 | 453,52320 Kč | 22 676,16 Kč |
| 100 | 431,89320 Kč | 43 189,32 Kč |
| 250 | 404,88260 Kč | 101 220,65 Kč |
| 500 | 385,58628 Kč | 192 793,14 Kč |
| Unit Price without VAT: | 597,81000 Kč |
|---|---|
| Unit Price with VAT: | 723,35010 Kč |











