
M83513/05-05 | |
|---|---|
DigiKey Part Number | 4305-M83513/05-05-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-05 |
Description | MIL JACKSCREW #2-56 1=2 SCREWS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products Micro D (MDM) Connectors |
Manufacturer Amphenol Canada Corporation - Military and Aerospace | Features Hardware Included |
Series | Thread Size 2-56 |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-DTL-83513 |
Accessory Type Jackscrew | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 102,47000 Kč | 1 024,70 Kč |
| 25 | 96,03640 Kč | 2 400,91 Kč |
| 50 | 91,45040 Kč | 4 572,52 Kč |
| 100 | 87,08500 Kč | 8 708,50 Kč |
| 250 | 81,63352 Kč | 20 408,38 Kč |
| 500 | 77,73880 Kč | 38 869,40 Kč |
| 1 000 | 74,03097 Kč | 74 030,97 Kč |
| 2 500 | 69,40150 Kč | 173 503,75 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |







