
M83513/05-05 | |
|---|---|
DigiKey Part Number | 116-M83513/05-05-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-05 |
Description | MIL JACKSCREW #2-56 1=2 SCREWS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 2-56 | |
Grade | Military | |
Qualification | MIL-DTL-83513 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,97000 Kč | 213,97 Kč |
| 10 | 181,90600 Kč | 1 819,06 Kč |
| 25 | 170,49520 Kč | 4 262,38 Kč |
| 50 | 162,35660 Kč | 8 117,83 Kč |
| 100 | 154,60830 Kč | 15 460,83 Kč |
| 250 | 144,93156 Kč | 36 232,89 Kč |
| 500 | 138,02028 Kč | 69 010,14 Kč |
| 1 000 | 131,43929 Kč | 131 439,29 Kč |
| Unit Price without VAT: | 213,97000 Kč |
|---|---|
| Unit Price with VAT: | 258,90370 Kč |










