Jackscrew Socket For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320-9505-005

DigiKey Part Number
1003-320-9505-005-ND
Manufacturer
Manufacturer Product Number
320-9505-005
Description
MICROS
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
-
Features
Hardware Included
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
2-56 Socket, 2-56 Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 230,69000 Kč1 230,69 Kč
101 046,16200 Kč10 461,62 Kč
25980,68200 Kč24 517,05 Kč
50933,91540 Kč46 695,77 Kč
100889,39760 Kč88 939,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 230,69000 Kč
Unit Price with VAT:1 489,13490 Kč