
320-9505-007 | |
|---|---|
DigiKey Part Number | 1003-320-9505-007-ND |
Manufacturer | |
Manufacturer Product Number | 320-9505-007 |
Description | MICROS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | - | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 2-56 Socket, 2-56 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,76000 Kč | 558,76 Kč |
| 10 | 474,82800 Kč | 4 748,28 Kč |
| 25 | 445,09040 Kč | 11 127,26 Kč |
| 50 | 423,85720 Kč | 21 192,86 Kč |
| 100 | 403,64040 Kč | 40 364,04 Kč |
| 250 | 378,39488 Kč | 94 598,72 Kč |
| 500 | 360,36012 Kč | 180 180,06 Kč |
| Unit Price without VAT: | 558,76000 Kč |
|---|---|
| Unit Price with VAT: | 676,09960 Kč |









