
015-9516-002 | |
|---|---|
DigiKey Part Number | 1003-015-9516-002-ND |
Manufacturer | |
Manufacturer Product Number | 015-9516-002 |
Description | MICROS |
Customer Reference | |
Detailed Description | Connector Bracket For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Hardware Included | |
Number of Positions | 9 ~ 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,26000 Kč | 447,26 Kč |
| 10 | 380,14800 Kč | 3 801,48 Kč |
| 25 | 356,34440 Kč | 8 908,61 Kč |
| Unit Price without VAT: | 447,26000 Kč |
|---|---|
| Unit Price with VAT: | 541,18460 Kč |






