



192993-0002 | |
|---|---|
DigiKey Part Number | 192993-0002-ND |
Manufacturer | |
Manufacturer Product Number | 192993-0002 |
Description | CONN PLUG HSNG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | 12-0008 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Detent Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,30000 Kč | 503,30 Kč |
| 10 | 427,70900 Kč | 4 277,09 Kč |
| 25 | 400,93160 Kč | 10 023,29 Kč |
| 50 | 381,79840 Kč | 19 089,92 Kč |
| 100 | 363,58690 Kč | 36 358,69 Kč |
| 250 | 340,84640 Kč | 85 211,60 Kč |
| 500 | 324,60024 Kč | 162 300,12 Kč |
| Unit Price without VAT: | 503,30000 Kč |
|---|---|
| Unit Price with VAT: | 608,99300 Kč |











