


TNA12CC-SE00L | |
|---|---|
DigiKey Part Number | TNA12CC-SE00L-ND |
Manufacturer | |
Manufacturer Product Number | TNA12CC-SE00L |
Description | CONN BACKSHELL W/CLMP SZ12 SILV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.394" (10.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 12 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Sealing Gland | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 7 pcs - 1 Backshell, 1 Clamp Nut, 1 Clamp Ring, 1 Grounding Ring, 1 O-Ring, 1 Seal, 1 Sleeve | |
Material Flammability Rating | - | |
For Use With/Related Products | Unsealed Plugs and Receptacles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,12000 Kč | 829,12 Kč |
| 10 | 704,74100 Kč | 7 047,41 Kč |
| 25 | 660,64040 Kč | 16 516,01 Kč |
| 50 | 629,12360 Kč | 31 456,18 Kč |
| 100 | 599,12540 Kč | 59 912,54 Kč |
| 250 | 561,66380 Kč | 140 415,95 Kč |
| Unit Price without VAT: | 829,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 003,23520 Kč |



