
TNA12CC-SE01L | |
|---|---|
DigiKey Part Number | TNA12CC-SE01L-ND |
Manufacturer | |
Manufacturer Product Number | TNA12CC-SE01L |
Description | CONN BACKSHELL W/CLMP SZ12 SILV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.236" ~ 0.472" (5.99mm ~ 11.99mm) | |
Diameter - Outside | 0.834" (21.18mm) | |
Shell Size - Insert | 12 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Metal | |
Plating | - | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamp Screws, Washers | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 660,85060 Kč | 66 085,06 Kč |
| Unit Price without VAT: | 660,85060 Kč |
|---|---|
| Unit Price with VAT: | 799,62923 Kč |



