Pin Contact 22-28 AWG Size 22D PCB Pin Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

030-2097-008

DigiKey Part Number
1003-030-2097-008-ND
Manufacturer
Manufacturer Product Number
030-2097-008
Description
38999 - STYLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pin Contact 22-28 AWG Size 22D PCB Pin Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bag
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
22D
Wire Gauge or Range - AWG
22-28 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
PCB Pin
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
177,89000 Kč77,89 Kč
1066,13900 Kč661,39 Kč
2561,98800 Kč1 549,70 Kč
5059,02840 Kč2 951,42 Kč
10056,20770 Kč5 620,77 Kč
25052,68900 Kč13 172,25 Kč
50050,17436 Kč25 087,18 Kč
1 00047,78097 Kč47 780,97 Kč
2 50044,79221 Kč111 980,52 Kč
Manufacturers Standard Package
Unit Price without VAT:77,89000 Kč
Unit Price with VAT:94,24690 Kč